
Surface mount fixed inductor featuring 680nH inductance with a 5% tolerance, tested at 25.2MHz. This unshielded wirewound chip inductor offers a Q factor of 40 and a maximum DC current of 300mA. Operating within a -40°C to 105°C temperature range, it has a DC resistance of 980mΩ and a self-resonant frequency of 180MHz. The component is provided in a 1008 case size, packaged on tape and reel, and is RoHS compliant.
TDK NLHV25T-R68J-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| DC Resistance (DCR) | 980mR |
| Depth | 2.1mm |
| Height | 1.8mm |
| Inductance | 680nH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180MHz |
| Series | NLHV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLHV25T-R68J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
