TDK NLU160805T-12NG technical specifications.
| Current Rating | 170mA |
| Inductance | 12nH |
| Inductance Tolerance | 2% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLU160805T-12NG to view detailed technical specifications.
No datasheet is available for this part.