TDK NLU160805T-15NG technical specifications.
| Package/Case | 0603 |
| Current Rating | 130mA |
| Height | 0.58mm |
| Inductance | 15nH |
| Inductance Tolerance | 2% |
| Length | 1.62mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Width | 0.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLU160805T-15NG to view detailed technical specifications.
No datasheet is available for this part.