TDK NLU160805T-22NG technical specifications.
| Type | High Frequency Chip |
| Technology | Thin Film Multilayer |
| Inductance | 0.022uH |
| Tolerance | 2% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 1.9Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 2300MHz |
| Case Size | 0603 |
| Product Length | 1.67mm |
| Height | 0.63mm |
| Product Depth | 0.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK NLU160805T-22NG to view detailed technical specifications.
No datasheet is available for this part.