TDK's NLU160805T-6N8C is a high frequency chip inductor with a thin film multilayer technology. It features an inductance of 0.0068uH and a tolerance of 0.2nH. The inductor's maximum DC current is 0.24A and its maximum DC resistance is 0.37 ohms. The minimum quality factor is 13 and the minimum self resonant frequency is 4100MHz. The inductor is available in a 0603 case size and has a product length of 1.67mm, height of 0.63mm, and product depth of 0.9mm. It operates between -40°C and 100°C.
TDK NLU160805T-6N8C technical specifications.
| Type | High Frequency Chip |
| Technology | Thin Film Multilayer |
| Inductance | 0.0068uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 0.37Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 4100MHz |
| Case Size | 0603 |
| Product Length | 1.67mm |
| Height | 0.63mm |
| Product Depth | 0.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK NLU160805T-6N8C to view detailed technical specifications.
No datasheet is available for this part.