The NLU160805T-8N2C is a general purpose inductor from TDK with a nominal inductance of 0.0082uH and a minimum quality factor of 13 at the nominal inductance. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is not shielded and is intended for use in RF applications. It has a DC resistance of 0.55 ohms and a maximum rated current of 0.17 amps. The inductor is available in a 0603 surface mount package.
TDK NLU160805T-8N2C technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.62 |
| Tolerance | 2.44 |
| Package Width | 0.85 |
| Package Height | 0.58 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.55 |
| Rated Current-Max | 0.17 |
| Test Frequency | 300 |
| Quality Factor-Min (at L-nom) | 13 |
| Series | NLU |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK NLU160805T-8N2C to view detailed technical specifications.
No datasheet is available for this part.