TDK NLU1608T-8N2C technical specifications.
| Type | High Frequency Chip |
| Inductance | 0.0082uH |
| Tolerance | 2.5% |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.17A |
| Minimum Quality Factor | 13 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK NLU1608T-8N2C to view detailed technical specifications.
No datasheet is available for this part.