Surface mount fixed inductor featuring 15nH inductance with a 5% tolerance, designed for general-purpose applications. This unshielded, wirewound ferrite component offers a Q factor of 15 at 100MHz and a self-resonant frequency of 2GHz. It supports a maximum DC current of 480mA with a DC resistance of 290mR. Encased in a 1008 (2520 metric) surface mount package, it operates within a temperature range of -40°C to 105°C and meets AEC-Q200 automotive qualification.
TDK NLV25T-015J-EFD technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 480mA |
| DC Resistance (DCR) | 290mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 15nH |
| Length | 0.098inch |
| Max DC Current | 480mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Ratings | AEC-Q200 |
| Resistance | 0.29R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-015J-EFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.