Surface mount fixed inductor featuring a 22nH inductance with 5% tolerance, designed for general-purpose applications. This unshielded, wirewound chip inductor utilizes a ferrite core and operates within a -40°C to 105°C temperature range. Key specifications include a 420mA current rating, 0.37 Ohm DC resistance, and a Q factor of 15 at 100MHz. The 1008 case size (2520 metric) is suitable for tape and reel packaging, with AEC-Q200 automotive qualification.
TDK NLV25T-022J-EFD technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 420mA |
| DC Resistance (DCR) | 370mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 22nH |
| Length | 0.098inch |
| Max DC Current | 420mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Ratings | AEC-Q200 |
| Resistance | 0.37R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.65GHz |
| Series | NLV-EFD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-022J-EFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.