
Surface mount wirewound fixed inductor with 27nH inductance and 5% tolerance. Features a ferrite core, 410mA rated current, and 400mR DC resistance. Operates from -40°C to 105°C with a Q factor of 15 at 100MHz. Packaged in a 1008 (2520 metric) case, this unshielded component is lead-free and RoHS compliant.
TDK NLV25T-027J-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 410mA |
| DC Resistance (DCR) | 400mR |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 27nH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 410mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Rated Current-Max | 410mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.55GHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-027J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
