
Surface mount fixed inductor featuring a 68nH inductance with a 5% tolerance, tested at 100MHz. This unshielded, wirewound ferrite core component offers a 320mA DC current rating and a low 0.65 Ohm DC resistance. Designed for surface mounting in a 1008 case code, it operates within a temperature range of -40°C to 105°C and boasts a Q factor of 20 at 100MHz.
TDK NLV25T-068J-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 320mA |
| DC Current | 320mA |
| DC Resistance (DCR) | 650mR |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 68nH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.05GHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000882oz |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-068J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
