
Surface mount fixed inductor featuring 10µH inductance with a 5% tolerance. This unshielded, wirewound ferrite core component offers a current rating of 155mA and a DC resistance of 3.5Ω. Operating across a temperature range of -40°C to 105°C, it boasts a Q factor of 25 at 2.52MHz and a self-resonant frequency of 33MHz. Designed for automotive applications and packaged in a 1008 (2520 metric) case code, it is AEC-Q200 qualified and RoHS compliant.
TDK NLV25T-100J-EFD technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 155mA |
| DC Resistance (DCR) | 3.5R |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 155mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 33MHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-100J-EFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
