TDK NLV25T-100J-PFD technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 155mA |
| DC Resistance (DCR) | 3.5R |
| Depth | 2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 10uH |
| Length | 0.098inch |
| Max DC Current | 155mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 33MHz |
| Series | NLV-PFD |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-100J-PFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.