
Surface mount, unshielded wirewound fixed inductor with 100µH inductance and 5% tolerance. Features a ferrite core, 21Ω DCR, and a maximum DC current of 60mA. Operates within a temperature range of -40°C to 105°C, with a Q factor of 15 at 796kHz. This automotive-grade component is supplied in a 1008 (2520 metric) case size on tape and reel.
TDK NLV25T-101J-EFD technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 21R |
| Height | 1.8mm |
| Inductance | 100uH |
| Length | 2.5mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | NLV-EFD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-101J-EFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
