
General purpose multilayer inductor featuring 100µH inductance with a tight 5% tolerance. This surface mount component utilizes a ferrite core and is housed in a compact 1008 (2520 metric) SMD package. It offers a maximum DC current rating of 60mA and a low DC resistance of 21 Ohms. Operating across a wide temperature range of -40°C to 105°C, this unshielded inductor is halogen-free and RoHS compliant.
TDK NLV25T-101J-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 60mA |
| DC Current | 60mA |
| DC Resistance (DCR) | 21R |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 100uH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Rated Current-Max | 60mA |
| Reach SVHC Compliant | No |
| Resistance | 21R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-101J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.