
Surface mount fixed inductor with 15µH inductance and 5% tolerance, designed for general purpose applications. Features a ferrite core, unshielded construction, and a 1008 case code. Operates with a maximum DC current of 140mA, a DC resistance of 4.4Ω, and a Q factor of 25 at 2.52MHz. This component offers a self-resonant frequency of 26MHz and operates within a temperature range of -40°C to 105°C.
TDK NLV25T-150J-EF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 140mA |
| DC Resistance (DCR) | 4.4R |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 15uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 140mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Q Factor | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 26MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-150J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
