
Surface mount fixed inductor featuring 18µH inductance with a 5% tolerance, designed for general-purpose applications. This unshielded, wirewound chip inductor utilizes a ferrite core and operates within a -40°C to 105°C temperature range. It boasts a Q factor of 25 at 2.52MHz, a maximum DC current rating of 130mA, and a DC resistance of 4.8Ω. The component is housed in a 1008 (2520 metric) case, measuring 2.5mm in length, 2mm in width, and 1.8mm in height, and is supplied on tape and reel, compliant with AEC-Q200 and RoHS standards.
TDK NLV25T-180J-EFD technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.8R |
| Height | 1.8mm |
| Inductance | 18uH |
| Length | 2.5mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24MHz |
| Series | NLV-EFD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-180J-EFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
