
General purpose fixed inductor featuring 22µH inductance with a tight 5% tolerance. This surface mount component utilizes a ferrite core and operates within a -40°C to 105°C temperature range. It offers a maximum DC current rating of 125mA and a DC resistance of 5.5 Ohms. The compact 1008 (2520 metric) SMD package is halogen-free and RoHS compliant.
TDK NLV25T-220J-EF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 125mA |
| DC Resistance (DCR) | 5.5R |
| Height - Seated (Max) | 0.075inch |
| Inductance | 22uH |
| Inductance Tolerance | 5% |
| Length | 0.098inch |
| Max DC Current | 125mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 22MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-220J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
