TDK NLV25T-2R2J technical specifications.
| Current Rating | 200mA |
| Height | 1.8mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 5% |
| Length | 2.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLV25T-2R2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.