Surface mount fixed inductor featuring a 2.2µH inductance with a 5% tolerance. This unshielded, wirewound ferrite core component offers a DC resistance of 1.55Ω and a maximum DC current rating of 200mA. Operating within a temperature range of -40°C to 105°C, it boasts a Q factor of 30 at 7.96MHz and a self-resonant frequency of 105MHz. The 1008 (2520 metric) case size, with dimensions of 2.5mm length, 2mm width, and 1.8mm height, is suitable for automotive applications and AEC-Q200 qualified.
TDK NLV25T-2R2J-EFD technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.55R |
| Height | 1.8mm |
| Inductance | 2.2uH |
| Length | 2.5mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Ratings | AEC-Q200 |
| Resistance | 1.55R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 105MHz |
| Series | NLV-EFD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-2R2J-EFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.