
Surface mount fixed inductor featuring 33µH inductance with a 5% tolerance, designed for general-purpose applications. This unshielded, wirewound chip inductor utilizes a ferrite core and operates with a maximum DC current of 110mA. It offers a DC resistance of 7.1Ω and a Q factor of 25 at a test frequency of 2.52MHz. Packaged in a 1008 (2520 metric) case, it supports surface mount termination and operates within a temperature range of -40°C to 105°C.
TDK NLV25T-330J-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 110mA |
| DC Resistance (DCR) | 7.1R |
| Depth | 2.1mm |
| Height | 1.8mm |
| Inductance | 33uH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Rated Current-Max | 110mA |
| Resistance | 7.1R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | NLV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000882oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-330J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
