
Surface mount fixed inductor featuring a 39µH inductance with a 5% tolerance, designed for general-purpose applications. This wirewound ferrite core component offers a Q factor of 20 at 2.52MHz, a maximum DC current rating of 90mA, and a DC resistance of 9.5 Ohms. Housed in a 1008 (2520 metric) case, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
TDK NLV25T-390J-EF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 90mA |
| DC Resistance (DCR) | 9.5R |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 39uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 90mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-390J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
