Surface mount fixed inductor featuring 3.9µH inductance with a 5% tolerance. This unshielded, wirewound ferrite core component offers a 180mA current rating and 2.1Ω DC resistance. Designed for automotive applications with AEC-Q200 qualification, it operates within a -40°C to 105°C temperature range and measures 2.5mm x 2.0mm x 1.8mm. The 1008 case code component has a Q factor of 30 at 7.96MHz and a self-resonant frequency of 48MHz.
TDK NLV25T-3R9J-EFD technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 180mA |
| DC Resistance (DCR) | 2.1R |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 3.9uH |
| Length | 0.098inch |
| Max DC Current | 180mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Ratings | AEC-Q200 |
| Resistance | 2.1R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 48MHz |
| Series | NLV-EFD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-3R9J-EFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.