Surface mount fixed inductor featuring a 47µH inductance with a 5% tolerance, tested at 2.52MHz. This unshielded, wirewound ferrite core component offers a 20 Q-factor and a maximum DC current rating of 80mA. It has a DC resistance of 11.1Ω and operates within a temperature range of -40°C to 105°C. Designed for automotive applications, it meets AEC-Q200 standards and is packaged in a 1008 (2520 metric) case.
TDK NLV25T-470J-EFD technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 80mA |
| DC Resistance (DCR) | 11.1R |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-470J-EFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.