
Surface mount fixed inductor featuring 56µH inductance with a 5% tolerance, designed for general-purpose applications. This unshielded, wirewound ferrite core component operates within a temperature range of -40°C to 105°C and supports a maximum DC current of 75mA. It exhibits a DC resistance of 12.1Ω and a Q factor of 20 at a test frequency of 2.52MHz. The inductor is housed in a 1008 (2520 metric) case code, suitable for surface mount termination.
TDK NLV25T-560J-EF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12.1R |
| Height | 1.8mm |
| Inductance | 56uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 75mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-560J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
