Surface mount fixed inductor featuring 56µH inductance with a 5% tolerance. This unshielded, wirewound ferrite core component operates within a -40°C to 105°C temperature range and has a maximum DC current rating of 75mA. It boasts a DC resistance of 12.1Ω, a Q factor of 20 at 2.52MHz, and a self-resonant frequency of 16MHz. Encased in a 1008 (2520 metric) package, this AEC-Q200 qualified, RoHS compliant component is supplied on tape and reel.
TDK NLV25T-560J-EFD technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12.1R |
| Height | 1.8mm |
| Inductance | 56uH |
| Length | 2.5mm |
| Max DC Current | 75mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | NLV-EFD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-560J-EFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.