
Surface mount fixed inductor featuring 5.6µH inductance with a 5% tolerance, designed for general-purpose applications. This unshielded, wirewound ferrite core component operates within a -40°C to 105°C temperature range and handles a maximum DC current of 170mA. It boasts a DC resistance of 2.5Ω, a Q factor of 25 at 7.96MHz, and a self-resonant frequency of 42MHz. Packaged in a 1008 (2520 metric) case, it measures 2.5mm in length, 2mm in width, and 1.8mm in height.
TDK NLV25T-5R6J-EF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.5R |
| Height | 1.8mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Q Factor | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 42MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-5R6J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
