
Surface mount fixed inductor featuring 5.6µH inductance with a 5% tolerance. This unshielded, wirewound ferrite core component offers a 170mA DC current rating and 2.5Ω DC resistance. Operating across a temperature range of -40°C to 105°C, it boasts a Q factor of 25 at 7.96MHz and a self-resonant frequency of 42MHz. The 1008 case size (2.5mm x 2.0mm x 1.8mm) is supplied on tape and reel.
TDK NLV25T-5R6J-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 170mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 5.6uH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 42MHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-5R6J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
