
Surface mount, unshielded wirewound fixed inductor with 68µH inductance and 5% tolerance. Features a ferrite core, 70mA rated current, and 16.6Ω DC resistance. Operating temperature range is -40°C to 105°C. This 1008 case code component is RoHS compliant and supplied on tape and reel.
TDK NLV25T-680J-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 70mA |
| DC Resistance (DCR) | 16.6R |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 68uH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 70mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 70mA |
| Resistance | 16.6R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-680J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
