Surface mount fixed inductor featuring 6.8µH inductance with a 5% tolerance. This unshielded, wirewound ferrite core component offers a Q factor of 25 at 7.96MHz and a maximum DC current rating of 165mA. Designed for automotive applications, it operates within a temperature range of -40°C to 105°C and has a DC resistance of 2.7Ω. The component is housed in a 1008 (2520 metric) case and is supplied on tape and reel.
TDK NLV25T-6R8J-EFD technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.7R |
| Height | 1.8mm |
| Inductance | 6.8uH |
| Length | 2.5mm |
| Max DC Current | 165mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Ratings | AEC-Q200 |
| Resistance | 2.7R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 39MHz |
| Series | NLV-EFD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-6R8J-EFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.