
Surface mount fixed inductor featuring 82µH inductance with a 5% tolerance, tested at 2.52MHz. This unshielded, wirewound ferrite core component offers a Q factor of 20 and a maximum DC current rating of 66mA. It operates within a temperature range of -40°C to 105°C and has a DC resistance of 19 Ohms. Packaged in a 1008 (2520 metric) case, this RoHS compliant, lead-free component is supplied on tape and reel.
TDK NLV25T-820J-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 66mA |
| DC Resistance (DCR) | 19R |
| Depth | 2.1mm |
| Height | 1.8mm |
| Inductance | 82uH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 66mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 66mA |
| Resistance | 19R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | NLV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-820J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.