
Surface mount fixed inductor with 150nH inductance and 5% tolerance, designed for general purpose applications. Features a ferrite core, unshielded wirewound construction, and a current rating of 500mA. Offers a DC resistance of 350mR, a Q factor of 30 at 25.2MHz, and a self-resonant frequency of 550MHz. Encased in a 1008 (2520 metric) surface mount package, this lead-free and RoHS compliant component operates within a temperature range of -40°C to 105°C.
TDK NLV25T-R15J-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 35mR |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 150nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Resistance | 350mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 550MHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-R15J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
