
Surface mount, unshielded wirewound fixed inductor with 220nH inductance and 5% tolerance. Features a ferrite core, 430mA rated current, and 0.5 Ohm DC resistance. Operates from -40°C to 105°C with a Q factor of 30 at 25.2MHz. Packaged in a 1008 case size on tape and reel.
TDK NLV25T-R22J-PF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 430mA |
| DC Current | 430mA |
| DC Resistance (DCR) | 500mR |
| Depth | 2.1mm |
| Height | 0.071inch |
| Inductance | 220nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 430mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 430mA |
| Resistance | 500mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 450MHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-R22J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
