Surface mount fixed inductor with 330nH inductance and 5% tolerance. Features a ferrite core, 400mA current rating, and 600mΩ DC resistance. Operates across a -40°C to 105°C temperature range with a Q factor of 30 at 25.2MHz. AEC-Q200 qualified and RoHS compliant, packaged in a 1008 (2520 metric) case.
TDK NLV25T-R33J-EFD technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance (DCR) | 600mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 330nH |
| Length | 0.098inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-R33J-EFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.