TDK NLV25T-R68J-PF technical specifications.
| Package/Case | 1008 |
| Height | 1.8mm |
| Inductance | 680nH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Packaging | Cut Tape |
| Q Factor | 30 |
| Resistance | 850mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Shielding | Unshielded |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T-R68J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.