TDK NLV25T100JPF technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.5R |
| Inductance | 10uH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Max DC Current | 155mA |
| Packaging | Cut Tape |
| Q Factor | 25 |
| Rated Current-Max | 155mA |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 33MHz |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV25T100JPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.