Surface mount fixed inductor featuring a ferrite core and unshielded wirewound construction. Offers 10nH inductance with a 5% tolerance, tested at 100MHz. Rated for 450mA maximum DC current and a DC resistance of 130mR. Operating temperature range spans -40°C to 105°C, with AEC-Q200 qualification. Packaged in a 1210 (3225 metric) case for tape and reel automated assembly.
TDK NLV32T-010J-EFD technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Resistance (DCR) | 130mR |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 10nH |
| Length | 0.126inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Ratings | AEC-Q200 |
| Resistance | 0.13R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-010J-EFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.