
Surface mount fixed inductor featuring a 15nH inductance with a 5% tolerance, tested at 100MHz. This unshielded, wirewound ferrite component offers a maximum DC current of 450mA and a DC resistance of 160mΩ. Housed in a 1210 (3225 metric) case, it operates within a temperature range of -40°C to 105°C and boasts a Q factor of 19.
TDK NLV32T-015J-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 15nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Series | NLV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-015J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
