Surface mount fixed inductor featuring 18nH inductance with a 5% tolerance. This unshielded, wirewound ferrite core component offers a 450mA current rating and 180mΩ DC resistance. Designed for 1210 case size, it operates within a -40°C to 105°C temperature range and boasts a Q factor of 21 at 100MHz, with a self-resonant frequency of 1.9GHz. Packaged on tape and reel, this RoHS compliant component is suitable for general-purpose applications.
TDK NLV32T-018J-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Resistance (DCR) | 180mR |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 18nH |
| Length | 0.126inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9GHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-018J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.