
Surface mount fixed inductor featuring a 0.018µH inductance with a 5% tolerance, tested at 100MHz. This unshielded, wirewound ferrite component offers a maximum DC current of 450mA and a DC resistance of 180mΩ. Operating within a temperature range of -40°C to 105°C, it is housed in a 1210 package with SMD/SMT terminations. The inductor boasts a Q factor of 21 and a self-resonant frequency of 1.9GHz, supplied on tape and reel.
TDK NLV32T-018J-PF technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 180mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 18nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| Rated Current-Max | 450mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9GHz |
| Series | NLV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-018J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
