
Surface mount, unshielded, wirewound fixed inductor with 33nH inductance and 5% tolerance. Features a ferrite core, 450mA DC current rating, and 240mΩ DC resistance. Operates within a -40°C to 105°C temperature range, with a Q factor of 25 at 100MHz and a self-resonant frequency of 1.4GHz. Packaged in a 1210 (3225 metric) case for tape and reel assembly.
TDK NLV32T-033J-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 450mA |
| DC Resistance (DCR) | 240mR |
| Depth | 2.5mm |
| Height | 2.2mm |
| Inductance | 33nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Rated Current-Max | 450mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4GHz |
| Series | NLV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Type | General Purpose |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-033J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
