Surface mount wirewound fixed inductor with 56nH inductance and 5% tolerance. Features a ferrite core, 450mA current rating, and 0.33 Ohm DC resistance. Operating temperature range is -40°C to 105°C, with a Q factor of 26 at 100MHz and a self-resonant frequency of 1.1GHz. This unshielded component is housed in a 1210 (3225 metric) case and is AEC-Q200 qualified.
TDK NLV32T-056J-EFD technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Resistance (DCR) | 330mR |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 56nH |
| Length | 0.126inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Ratings | AEC-Q200 |
| Resistance | 0.33R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-056J-EFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.