
Surface mount fixed inductor featuring a 56nH inductance with a 5% tolerance, designed for general purpose applications. This unshielded, wirewound ferrite core component operates within a -40°C to 105°C temperature range and offers a rated current of 450mA. It boasts a DC resistance of 330mΩ, a Q factor of 26 at 100MHz, and a self-resonant frequency of 1.1GHz. Packaged in a 1210 (3225 metric) case code, this RoHS compliant component is supplied on tape and reel.
TDK NLV32T-056J-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Resistance (DCR) | 330mR |
| Depth | 2.7mm |
| Height | 0.086inch |
| Height - Seated (Max) | 0.094inch |
| Inductance | 56nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Rated Current-Max | 450mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | NLV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-056J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
