
Surface mount wirewound chip inductor featuring 10µH inductance with a 5% tolerance. This unshielded ferrite core component offers a DC resistance of 2.1Ω and a rated current of 0.15A. Operating within a temperature range of -40°C to 105°C, it has a self-resonant frequency of 30MHz and a test frequency of 2.52MHz. Packaged in a 1210 (3225 metric) case, it is lead-free and RoHS compliant.
TDK NLV32T-100J-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.1R |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-100J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
