
Surface mount fixed inductor featuring a 100µH inductance with a 5% tolerance, operating at a test frequency of 796kHz. This unshielded, wirewound ferrite core component offers a 40mA current rating and a DC resistance of 10 Ohms. Designed for surface mounting in a 1210 case code, it operates within a temperature range of -40°C to 105°C and boasts a Q factor of 20. Packaged on tape and reel, this RoHS compliant component is suitable for general-purpose applications.
TDK NLV32T-101J-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 40mA |
| DC Resistance (DCR) | 10R |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 40mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | NLV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-101J-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
