Surface mount fixed inductor with 100µH inductance and 5% tolerance, designed for general-purpose applications. Features a ferrite core, unshielded wirewound construction, and a 1210 case code. Rated for 40mA maximum DC current, 10Ω DC resistance, and operates within a temperature range of -40°C to 105°C. This AEC-Q200 qualified component is RoHS compliant and packaged in tape and reel.
TDK NLV32T-101J-EFD technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 40mA |
| DC Resistance (DCR) | 10R |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 100uH |
| Length | 0.126inch |
| Max DC Current | 40mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-101J-EFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.