Surface mount fixed inductor featuring 18µH inductance with a 5% tolerance. This unshielded, wirewound ferrite core component operates within a -40°C to +105°C temperature range and offers a 120mA current rating. Designed for automotive applications with AEC-Q200 qualification, it has a DC resistance of 3.3Ω and a Q factor of 30 at 2.52MHz. The 1210 case size (3225 metric) component is supplied on tape and reel.
TDK NLV32T-180J-EFD technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 120mA |
| DC Resistance (DCR) | 3.3R |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 18uH |
| Length | 0.126inch |
| Max DC Current | 120mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | NLV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-180J-EFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.