
Surface mount fixed inductor featuring 18µH inductance with a 5% tolerance, designed for general-purpose applications. This unshielded, wirewound chip inductor utilizes a ferrite core and offers a rated current of 120mA with a DC resistance of 3.3Ω. Operating within a temperature range of -40°C to 105°C, it boasts a Q factor of 30 at 2.52MHz and a self-resonant frequency of 20MHz. The component is housed in a 1210 (3225 metric) case code, suitable for tape and reel packaging.
TDK NLV32T-180J-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 120mA |
| DC Resistance (DCR) | 3.3R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 18uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Rated Current-Max | 120mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | NLV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-180J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
