
Surface mount, general purpose wirewound fixed inductor with 180µH inductance and 5% tolerance. Features a ferrite core, 60mA rated current, and 17Ω DC resistance. Operates within a -40°C to 105°C temperature range, with a Q factor of 20 at 796kHz. Packaged in a 1210 (3225 metric) case, tape and reel, 2000 units per reel.
TDK NLV32T-181J-PF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 60mA |
| DC Current | 60mA |
| DC Resistance (DCR) | 17R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 180uH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 60mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | NLV-PF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Type | General Purpose |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-181J-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
