Surface mount fixed inductor with 1.2µH inductance and 5% tolerance. Features a ferrite core, unshielded wirewound construction, and a 1210 case size. Offers a DC current rating of 390mA, 0.75Ω DCR, and a Q factor of 30 at 7.96MHz. Operates across a -40°C to 105°C temperature range and meets AEC-Q200 automotive standards. Packaged in tape and reel for automated assembly.
TDK NLV32T-1R2J-EFD technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 750mR |
| Height | 2.2mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 5% |
| Length | 3.2mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Ratings | AEC-Q200 |
| Resistance | 0.75R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | NLV-EFD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLV32T-1R2J-EFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.